Low

TEKTRONIX  DPO2002B  2 Channel Mixed Signal Oscilloscope offering up to 70MHz Bandwidth and USB Connectivity

TEKTRONIX DPO2002B
TEKTRONIX DPO2002B
TEKTRONIX DPO2002B
Technical Data Sheet (1018.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEKTRONIX DPO2002B
TEKTRONIX DPO2002B
TEKTRONIX DPO2002B
Video
360°

Product Overview

Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

Product Information

Product Range:
DPO2000B Series
Scope Channels:
2 Analogue
Bandwidth:
70MHz
Sampling Rate:
1GSPS
Display Memory Depth:
1 Mpts
Calculated Rise Time:
5ns
Scope Display Type:
WQVGA LCD Colour
Kit Contents:
One 100MHz TPP0100 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Certificate of Calibration
Warranty:
5 Years
Plug Type:
EU, UK
Input Impedance:
1 Mohm
Scope Type:
Bench
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90302091
Weight (kg):
6.2
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Associated Products