Low

TEKTRONIX  MDO3032  Oscilloscope, MDO3000 Series, 2 Analogue, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

Technical Data Sheet (2.55MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEKTRONIX MDO3032
Video

Product Overview

While the MDO3032 Mixed Domain Oscilloscope features other built-in instruments, it is first and foremost an oscilloscope. And a versatile one at that. The MDO3032 is packed with timesaving tools to help you discover, capture, search and analyze problems in your design faster than ever. While you may not know what the future holds, you can rest easy knowing your oscilloscope is ready for it. The MDO3032 is fully upgradeable, giving you the ability to add instruments and upgrade bandwidth as your test needs evolve. It's the scope you need today that's ready for tomorrow. They come with a built-in spectrum analyzer, featuring an independent RF acquisition system for the most accurate RF measurements, you can use one instrument as an oscilloscope and spectrum analyzer without compromising on performance.
  • Dedicated front panel controls enable easy zoom and navigation through 10 Mpoint records
  • 250,000 waveforms per second acquisition rate
  • Built-in spectrum and protocol analyzer
  • Built in 4-digit voltmeter with AC+DC RMS, AC RMS, and DC measurements
  • Built-in logic analyzer with 16 digital channels
  • Integrated, upgradable arbitrary / function generator
  • Serial and parallel bus triggering and analysis
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • Small footprint and lightweight - Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Front and rear USB host ports enable easy transfer of screen shots, settings, and waveform data
  • A video port on the instrument allows the display to be exported to an external monitor or projector
  • The standard 10/100 Ethernet port on the rear of the instrument enables easy connection to networks

Product Information

Product Range:
MDO3000 Series
Scope Channels:
2 Analogue
Bandwidth:
350MHz
Sampling Rate:
2.5GSPS
Display Memory Depth:
10 Mpts
Calculated Rise Time:
1.14ns
Scope Display Type:
WVGA LCD Colour
Kit Contents:
One 500MHz TPP0500B Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Certificate of Calibration
Warranty:
3 Years
Plug Type:
EU, UK
Input Impedance:
1 Mohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • System Monitoring;
  • Maintenance & Repair;
  • Signal Processing

Contents

2 TPP0500B 500 MHz bandwidth 10X 3.9 pF Probes, N-to-BNC Adapter, Documentation CD, Instructions, Accessory Bag, Power Cord, OpenChoice® Desktop Software and Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90302091
Weight (kg):
8.6

Associated Products