Low

TEKTRONIX  MSO2014B  4/16 Channel Mixed Signal Oscilloscope offering up to 100MHz Bandwidth and USB Connectivity

Technical Data Sheet (1018.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEKTRONIX MSO2014B
TEKTRONIX MSO2014B
Video
360°

Product Overview

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution,To capture long windows of signal activity while maintaining fine timing resolution, the MSO2014B offers a deep record length of 1 Mpoints standard on all channels
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

Product Information

Product Range:
MSO2000B Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
100MHz
Sampling Rate:
1GSPS
Display Memory Depth:
1 Mpts
Calculated Rise Time:
3.5ns
Scope Display Type:
WQVGA LCD Colour
Kit Contents:
One TPP0200 200MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe and Accessory Kit and Accessory Bag, OpenChoice Desktop Software, Certificate of Calibration
Warranty:
5 Years
Plug Type:
EU, UK
Input Impedance:
1 Mohm
Scope Type:
Bench
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90302091
Weight (kg):
6.2
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Associated Products