Low

TEKTRONIX  MSO2022B  2/16 Channel Mixed Signal Oscilloscope offering up to 200MHz Bandwidth and USB Connectivity

TEKTRONIX MSO2022B
TEKTRONIX MSO2022B
Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO2022B
Order Code:
2191879
Product Range
MSO2000B Series
Technical Datasheet:
See all Technical Docs
TEKTRONIX MSO2022B
TEKTRONIX MSO2022B
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2022B Mixed Signal Oscilloscope delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analogue and digital signals, you can quickly find and diagnose problems in complex designs. To capture the long windows of signal activity while maintaining fine timing resolution, the MSO2022B offers a deep record length of 1 Mpoints standard on all channels. And with Wave Inspector® controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

Product Information

Product Range:
MSO2000B Series
Scope Channels:
2 Analogue, 16 Digital
Bandwidth:
200MHz
Sampling Rate:
1GSPS
Display Memory Depth:
1 Mpts
Calculated Rise Time:
2.1ns
Scope Display Type:
WQVGA LCD Colour
Kit Contents:
One TPP0200 200MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe and Accessory Kit and Accessory Bag, OpenChoice Desktop Software, Certificate of Calibration
Warranty:
5 Years
Plug Type:
EU, UK
Input Impedance:
1
Scope Type:
Bench
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90302091
Weight (kg):
6.2
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Associated Products