Low

TEKTRONIX  MSO2024B  4 Analogue and 16 Digital Channel 200MHz Mixed Signal Oscilloscope with 7inch TFT LCD Colour Display

TEKTRONIX MSO2024B
TEKTRONIX MSO2024B
Technical Data Sheet (1018.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEKTRONIX MSO2024B
TEKTRONIX MSO2024B
Video

Product Overview

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution,To capture long windows of signal activity while maintaining fine timing resolution, the MSO2022B offers a deep record length of 1 Mpoints standard on all channels
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers

Product Information

Product Range:
MSO2000B Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
200MHz
Sampling Rate:
1GSPS
Display Memory Depth:
1 Mpts
Calculated Rise Time:
2.1ns
Scope Display Type:
WQVGA LCD Colour
Kit Contents:
One TPP0200 200MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe and Accessory Kit and Accessory Bag, OpenChoice Desktop Software, Certificate of Calibration
Warranty:
5 Years
Plug Type:
EU, UK
Input Impedance:
1 Mohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
6.2
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Associated Products