Low

TEKTRONIX  PWS4305  Single Channel Adjustable Power Supply with 20 User Defined Setup Memories and a Bright Display

TEKTRONIX PWS4305
Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PWS4305
Order Code:
1824789
Product Range
PWS4000 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PWS4305 single-channel programmable DC Power Supply provides a wide range voltage output to address the testing and characterization of components, circuits, modules, and complete devices, whether you are in a research laboratory, in design and development, or in production test. The full series consists of 5 models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these Power Supplies can act as constant current sources as well as constant voltage sources. The series 2200 power supplies offer an excellent combination of performance, versatility, and ease of use that allow you to obtain quality test data as quickly as possible. They perform as effectively in automated test systems as they do in bench applications.
  • Wide range of power output up to 20V/5A/100W
  • 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
  • High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
  • Remote sensing to ensure the programmed voltage is applied to the load
  • Dual line display shows both the programmed and actual values indicating the power status
  • Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
  • USB interface is standard for convenient automated control

Product Information

Power Supply Output Type:
Programmable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
30V
Output Current Min:
0A
Output Current Max:
5A
Power Rating:
150W
Supply Voltage Min:
99VAC
Supply Voltage Max:
264VAC
Warranty:
3 Years
Product Range:
PWS4000 Series
Plug Type:
EU, UK
Load Regulation:
0.01
Width:
214.6
Length:
353.1
Height:
88.1
Weight:
9.6
Output Current:
5
Approval Bodies:
CE
SVHC:
To Be Advised
Output Voltage:
30

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044082
Weight (kg):
9.6
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Similar Products