Low

TEXAS INSTRUMENTS  ADS1015IRUGT  Analogue to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, QFN

TEXAS INSTRUMENTS ADS1015IRUGT
TEXAS INSTRUMENTS ADS1015IRUGT
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS ADS1015IRUGT
TEXAS INSTRUMENTS ADS1015IRUGT

Product Overview

The ADS1015IRUGT is a precision Analog-to-digital Converter (ADC) with 12-bit of resolution. The ADC is designed with precision, power and ease of implementation in mind. The ADC features an on board reference and oscillator. Data are transferred via an I²C-compatible serial interface, four I²C slave addresses can be selected. The ADC operates from a single power supply ranging from 2 to 5.5V. It can perform conversions at rates up to 3300SPS. An on board PGA is available on the ADC that offers input ranges from the supply to as low as ±256mV, allowing both large and small signals to be measured with high resolution. It operates either in continuous conversion mode or a single-shot mode that automatically powers down after a conversion and greatly reduces current consumption during idle periods.
  • Single-shot mode - auto shut-down
  • Internal low-drift voltage reference
  • Internal oscillator
  • Internal PGA
  • I²C Interface - pin-selectable addresses
  • Four single-ended or two differential inputs
  • Programmable comparator
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
3.3kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Quad 12-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Consumer Electronics;
  • Test & Measurement;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000194

Alternatives

Analogue to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, QFN

TEXAS INSTRUMENTS

Cut Tape
474 In stock

Price for: Each (Supplied on Cut Tape)

1+ $6.31 10+ $5.66 100+ $4.64

Buy

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 30KSPS, SSOP-28, FULL REEL

TEXAS INSTRUMENTS

250 In stock

Price for: Each (Supplied on Full Reel)

250+ $28.12 500+ $25.69 750+ $21.85 1000+ $21.05

Buy

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 125KSPS, QFN-48, FULL REEL

TEXAS INSTRUMENTS

Short Lead Time

Price for: Each (Supplied on Full Reel)

250+ $39.97 500+ $36.53 750+ $31.05 1000+ $29.91

Buy

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 50KHZ, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

250 In stock

Price for: Each (Supplied on Full Reel)

250+ $12.89 500+ $11.78 750+ $10.02 1000+ $9.65

Buy

Analogue to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

Reel
250 In stock

Price for: Each (Supplied on Full Reel)

250+ $12.34 500+ $11.27 750+ $9.58 1250+ $9.23

Buy

Associated Products