Low

TEXAS INSTRUMENTS  ADS1018IDGST  Analogue to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS ADS1018IDGST
Technical Data Sheet (10.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS1018IDGST is a 12-bit Analog-to-digital Converter (ADC) that provides all features necessary to measure the most common sensor signals. The precision low-power noise-free ADC integrates a programmable gain amplifier (PGA), voltage reference, oscillator and high-accuracy temperature sensor. This features along with a wide power-supply range from 2 to 5.5V. It performs conversions at data rates up to 3300SPS. The PGA offers input ranges from ±256mV to ±6.144V allowing both large and small signals to be measured with high resolution. An input multiplexer allows measurement of two differential or four single-ended inputs. The high-accuracy temperature sensor is used for system-level temperature monitoring or cold-junction compensation for thermocouples. It operates either in continuous-conversion mode or in a single-shot mode that automatically powers down after a conversion. Single-shot mode significantly reduces current consumption during idle periods.
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal temperature sensor - 2°C (maximum) error
  • Internal oscillator
  • Internal PGA
  • Four single-ended or two differential inputs
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
3.3kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
VSSOP
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Quad 12-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00625

Alternatives

Analogue to Digital Converter, 12 bit, 3.3 kSPS, Single, 2 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS

316 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.67 10+ $4.20 100+ $3.45

Buy

Associated Products