Low

TEXAS INSTRUMENTS  ADS1115IDGST  Analogue to Digital Converter, 16 bit, 860 SPS, Single, 2 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS ADS1115IDGST
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
860SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
VSSOP
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Quad 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000773

Alternatives

Analogue to Digital Converter, 16 bit, 860 SPS, Single, 2 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS

1,018 in stock

Price for: Each (Supplied on Cut Tape)

1+ $12.67 10+ $11.37 100+ $9.33

Buy

Analogue to Digital Converter, 16 bit, 860 SPS, Single, 2 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $7.55 5000+ $6.89 7500+ $5.86

Buy

Associated Products