Low

TEXAS INSTRUMENTS  AM26C31CDR  DRIVER, QUAD, RS422, 10MBPS, SOIC-16

TEXAS INSTRUMENTS AM26C31CDR
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS422 Driver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000265

Alternatives

Line RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

1,747 in stock

Price for: Each

1+ $2.57 10+ $2.29 100+ $1.78 500+ $1.47 more…

Buy

Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

STMICROELECTRONICS

Cut Tape
4,084 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.13 100+ $0.868 500+ $0.687 more…

Buy

Differential Line Driver RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.903 5000+ $0.903

Buy

Associated Products