Low

TEXAS INSTRUMENTS  AM26C31IDR  Differential Line Driver RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS AM26C31IDR
Manufacturer Part No:
AM26C31IDR
Order Code:
2435604
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Driver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

IC, LINE DRIVER, QUAD, SMD, SOIC16

TEXAS INSTRUMENTS

410 in stock

Price for: Each

1+ $2.02 10+ $1.80 100+ $1.40 500+ $1.17 more…

Buy

Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

STMICROELECTRONICS

Cut Tape
3,732 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.26 10+ $1.11 100+ $0.855 500+ $0.676 more…

Buy

Line RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

1,144 in stock

Price for: Each

1+ $2.25 10+ $2.00 100+ $1.56 500+ $1.29 more…

Buy

DRIVER, QUAD, RS422, 10MBPS, SOIC-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.897 5000+ $0.897

Buy

Associated Products