Low

TEXAS INSTRUMENTS  AM26C32IDR  Differential Line Receiver RS422, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS AM26C32IDR
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Receiver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Differential Receiver RS422/RS423, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

1,997 In stock

Price for: Each

1+ $1.97 10+ $1.77 100+ $1.38 500+ $1.13 more…

Buy

Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,932 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.47 10+ $2.20 100+ $1.72 500+ $1.42 more…

Buy

RS422 / RS423 Receiver, 4-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $1.05 5000+ $0.926

Buy

Associated Products