Low

TEXAS INSTRUMENTS  AM26LS31CDR  RS422 Driver, 4-drivers, 4.75V-5.25V Supply, SOIC-16

TEXAS INSTRUMENTS AM26LS31CDR
Manufacturer Part No:
AM26LS31CDR
Order Code:
2435607
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS422 Driver
IC Interface Type:
RS422
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000263

Alternatives

RS-422 LINE DRIVER, 5.25V, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.39 10000+ $1.23 25000+ $0.947

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.