Low

AMC1200SDUBR - 

Isolation Amplifier, 1 Amplifier, 200 µV, 4 kV, 2.7V to 5.5V, SOP, 8 Pins

AMC1200SDUBR - Isolation Amplifier, 1 Amplifier, 200 µV, 4 kV, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMC1200SDUBR
Order Code:
2435612
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMC1200SDUBR is a fully-differential precision Isolation Amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4000Vp according to UL1577 and VDE V0884-10. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200 is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and, especially in motor-control applications, lower torque ripple. The common mode voltage of the output signal is automatically adjusted to either the 3 or 5V low-side supply.
  • ±250mV Input voltage range optimized for shunt resistors
  • 0.075% at 5V Maximum very low nonlinearity
  • 1.5mV Maximum low offset error
  • 3.1mV RMS Typical low noise
  • 8mA at 5V Maximum low high-side supply current
  • 108dB High common-mode rejection ratio
  • 3.3V Low-side operation
  • 5100V Isolation voltage pulse/test peak
  • 0.015% Maximum gain non-linearity
  • Green product and no Sb/Br

Applications

Metering, Test & Measurement

Product Information

:
1 Amplifier
:
200µV
:
4kV
:
2.7V to 5.5V
:
SOP
:
8Pins
:
100kHz
:
0.075%
:
-40°C
:
105°C
:
Tape & Reel
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):2854470 Check stock

700 total stock globally

700 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
$4.92 $ 4.92
Price for:
Each (Supplied on Full Reel)
Multiple: 350 Minimum: 350
Quantity Price
350 + $4.92
700 + $4.92
1050 + $4.92
1750 + $4.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
350 (Re-reel 2854470) x 5.36 = $1,876.00
Total Price: $1,876.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
350 (Reel 2435612) x 4.92 = $1,722.00
Total Price: $1,722.00
Choose your packaging preference
2854470
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.