Low

TEXAS INSTRUMENTS  BQ2004HSN  Battery Charger NiCd, NiMH battery, 5.5V input, 5.5V / 2A charge, SOIC-16

TEXAS INSTRUMENTS BQ2004HSN
Manufacturer Part No:
BQ2004HSN
Order Code:
2323718
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BQ2004HSN is a switch-mode NiCd/NiMH Battery Charger with negative dV, peak voltage detection and dt/dt termination. This fast-charge IC provides comprehensive fast charge control functions together with high-speed switching power control circuitry on a monolithic CMOS device. Integration of closed-loop current control circuitry allows the BQ2004 to be the basis of a cost-effective solution for stand-alone and system-integrated chargers for batteries of one or more cells. Switch-activated discharge-before-charge allows based chargers to support battery conditioning and capacity determination. High-efficiency power conversion is accomplished using this charger as a hysteretic PWM controller for switch-mode regulation of the charging current. It may alternatively be used to gate as an externally regulated charging current. Fast charge may begin on application of the charging supply, replacement of the battery, or switch depression.
  • Fast-charge and conditioning of nickel cadmium or nickel-metal hydride batteries
  • Hysteretic PWM switch-mode current regulation or gated control of an external regulator
  • Easily integrated into systems or used as a stand-alone charger
  • Pre-charge qualification of temperature and voltage
  • Configurable, direct LED outputs display battery and charge status
  • Optional top-off charge and pulsed current maintenance charging
  • Logic-level controlled low-power mode
  • Green product and no Sb/Br

Product Information

Battery Type:
NiCd, NiMH
Input Voltage:
5.5V
Battery Charge Voltage:
5.5V
Charge Current Max:
2A
Battery IC Case Style:
SOIC
No. of Pins:
16Pins
No. of Series Cells:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00034

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.