Low

TEXAS INSTRUMENTS  CC2540EMK  CC2540 System on Chip Evaluation Kit for Bluetooth Low Energy Applications

Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CC2540EMK
360°

Product Overview

The CC2540EMK is a CC2540 Bluetooth low energy evaluation module. It can be used either as standalone module or connected to the SmartRF05EB evaluation boards for full control from the PC. The evaluation module can be used as a reference module for prototyping and for verifying the performance of the CC2540 RF IC.
  • True single chip BLE solution
  • Excellent link budget (up to 97dB), enabling long range
  • Applications without external front end
  • Accurate digital received signal strength indicator (RSSI)
  • Suitable for systems targeting compliance with worldwide
  • TPS62730 compatible
  • High performance and low power 8051 microcontroller core
  • Bluetooth v4.0 compliant protocol stack for single mode BLE solution
  • Sample applications and Profiles
  • Multiple configuration options

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2540
Kit Application Type:
Wireless Connectivity
Application Sub Type:
Bluetooth
Kit Contents:
Evaluation Board CC2540 RF Modules, Two Antenna, User Guide
Product Range:
-
Features:
SmartRF Studio and SmartRF Packet Sniffer for Testing & Debugging
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Consumer Electronics;
  • Portable Devices;
  • Medical;
  • Hobby & Education

Contents

Two CC2540EM Evaluation Modules, Two 2.4GHz Antennas, Documentation.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733080
Weight (kg):
.088904

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.