Low

CC3000EM - 

Evaluation Module for CC3000 SimpleLink Wi-Fi Module

CC3000EM - Evaluation Module for CC3000 SimpleLink Wi-Fi Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC3000EM
Order Code:
2334595
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC3000EM is an evaluation module to evaluate the performance and functionality of the CC3000 module. The CC3000 module is a self contained WiFi solution that enables internet connectivity for a wide variety of microcontroller (MCU) systems. The SimpleLink Wi-Fi from TI minimizes the host MCU software requirements, making it ideal for low power and low cost applications. The CC3000EM board is targeted for MCUs, such as the MSP430-FR5739 and other various host platforms.
  • Header for debug
  • EM connector
  • 2.4GHz antenna with 2.5dB peak gain
  • Wireless network processor
  • Best in class radio performance
  • Works with low MIPS, low cost microcontrollers with compact memory footprint
  • FCC/IC/CE certified reference design with dipole or chip antenna HW
  • Integrated crystal and power management
  • Small form factor: 16.3mm × 13.5mm × 2mm
  • Based in 7th generation of proven WiFi solutions

Applications

Wireless, Consumer Electronics, Industrial, Alternative Energy, Embedded Design & Development, Communications & Networking, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC3000
:
WiFi
:
Evaluation Module CC3000, Standard RF1 and RF2 Headers, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

see cut-off times
$49.35 $ 49.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.