Low

TEXAS INSTRUMENTS  CD4001BM96  NOR Gate, 8 Input, 4 Gate, 6.8 mA, 3V to 18V, SOIC-14

TEXAS INSTRUMENTS CD4001BM96
Manufacturer Part No:
CD4001BM96
Order Code:
2435623
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
CD4001
Logic Type:
NOR Gate
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4001
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Associated Products