Low

TEXAS INSTRUMENTS  CD4015BM96  Shift Register, Serial to Parallel, 2 Element, SOIC, 16 Pins, 3 V, 18 V

TEXAS INSTRUMENTS CD4015BM96
Technical Data Sheet (11.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Serial to Parallel
No. of Elements:
2 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
IC Output Type:
CMOS
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

Associated Products