Low

TEXAS INSTRUMENTS  CD4017BM96  COUNTER, DECADE/DIVIDER, 11MHZ, SOIC-16

TEXAS INSTRUMENTS CD4017BM96
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Counter Type:
Decade / Divider
Clock Frequency:
11MHz
Count Maximum:
10
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000321

Alternatives

LOGIC, 10-OUT DECADE COUNTER, 16SOIC

TEXAS INSTRUMENTS

2,011 in stock

Price for: Each

1+ $0.954 10+ $0.817 100+ $0.611 500+ $0.479 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.