Low

TEXAS INSTRUMENTS  CD4043BDR  LATCH, SR, 4BIT, SOIC-16

TEXAS INSTRUMENTS CD4043BDR
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Latch Type:
SR
IC Output Type:
Tri State
Propagation Delay:
50ns
Output Current:
6.8mA
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
No. of Bits:
4bit
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

LOGIC, NOR R/S LATCH 3ST QUAD, 16SOIC

TEXAS INSTRUMENTS

1,180 In stock

Price for: Each

1+ $0.764 10+ $0.654 100+ $0.489 500+ $0.384 more…

Buy

Associated Products