Low

TEXAS INSTRUMENTS  CD4046BNSR  PHASE-LOCKED LOOP, SOP-16, FULL REEL

TEXAS INSTRUMENTS CD4046BNSR
Manufacturer Part No:
CD4046BNSR
Order Code:
2435640
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PLL Type:
Frequency Synthesis
Frequency:
2.4MHz
No. of Pins:
16Pins
PLL Case Style:
SOP
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
1.276

Alternatives

PHASE-LOCKED LOOP, SOP-16

TEXAS INSTRUMENTS

Cut Tape
978 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.745 10+ $0.637 100+ $0.475 500+ $0.374 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.