Low

TEXAS INSTRUMENTS  CD4047BPWR  MULTIVIBRATOR, MONOSTABLE/ASTABLE, TSSOP

TEXAS INSTRUMENTS CD4047BPWR
Technical Data Sheet (11.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multivibrator Type:
Monostable / Astable
Output Current:
6.8mA
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Propagation Delay:
125ns
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

LOGIC, MONO/ASTBL MULTVIB, 14TSSOP

TEXAS INSTRUMENTS

218 In stock

Price for: Each

1+ $0.736 10+ $0.633 100+ $0.473 500+ $0.371 more…

Buy

Associated Products