Low

TEXAS INSTRUMENTS  CD4049UBDR  Buffer, Inverting, 6 Input, 18V to 3V, SOIC-16

TEXAS INSTRUMENTS CD4049UBDR
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Buffer Inverting
Output Current:
-
No. of Inputs:
6
Supply Voltage Min:
18V
Supply Voltage Max:
3V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Buffer/Converter, Inverting, 3V to 18V, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
3,597 In stock

Price for: Each

1+ $0.954 10+ $0.817 100+ $0.611 500+ $0.479 more…

Buy

Buffer / Converter, Inverting, 3 V to 18 V, SOIC-16

TEXAS INSTRUMENTS

Reel
1,000 In stock

Price for: Each (Supplied on Full Reel)

250+ $0.584 500+ $0.513

Buy

Associated Products

Similar Products