Low

TEXAS INSTRUMENTS  CD4050BDR  Buffer / Converter, Non-Inverting, 3 V to 18 V, SOIC-16

TEXAS INSTRUMENTS CD4050BDR
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Converter, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

Associated Products

Similar Products