Low

TEXAS INSTRUMENTS  CD4081BM96  AND Gate, 8 Input, 4 Gate, 6.8 mA, 3V to 18V, SOIC-14

TEXAS INSTRUMENTS CD4081BM96
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
AND Gate
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

AND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14

TEXAS INSTRUMENTS

4,641 In stock

Price for: Each

1+ $0.915 10+ $0.789 100+ $0.588 500+ $0.462 more…

Buy

AND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.34 10+ $1.18 100+ $0.90

Buy

AND Gate, 8 Input, 4 Gate, 6.8 mA, 3V to 18V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ $1.18 50+ $0.922 200+ $0.753 500+ $0.657 more…

Buy

AND Gate, HEF4000 Family, 4 Gate, 2 Input, 2.4 mA, 4.5V to 15.5V, SOIC-14

NXP

10,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.316

Buy

Associated Products

Similar Products