Low

TEXAS INSTRUMENTS  CD4541BM96  TIMER, 6MHZ, 18V, SOIC-14

TEXAS INSTRUMENTS CD4541BM96
Technical Data Sheet (10.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD4541BM96 is a CMOS Programmable Timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components, an automatic power-on reset circuit and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input. The output from this timer is the Q or Q output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time-select inputs A and B. The output is available in either of two modes selectable via the MODE input, pin 10. When this MODE input is a logic 1, the output will be a continuous square wave having a frequency equal to the oscillator frequency divided by 2N. With the MODE input set to logic 0 and after a MASTER RESET is initiated, the output (assuming Q output has been selected) changes from a low to a high state after 2N-1 counts and remains in that state until another MASTER RESET pulse is applied or the MODE input is set to a logic 1.
  • 100R at VDD=15V Typical low symmetrical output resistance
  • Built-in low-power RC oscillator
  • AUTO or MASTER RESET Disables oscillator during reset to reduce power dissipation
  • Operates with very slow clock rise and fall times
  • Symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Product Information

Frequency:
6MHz
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Digital IC Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

LOGIC, PROGRAMMABLE TIMER, 14SOIC

TEXAS INSTRUMENTS

2,837 In stock

Price for: Each

1+ $0.915 10+ $0.789 100+ $0.588 500+ $0.462 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.