Low

TEXAS INSTRUMENTS  CD74AC14M96  Inverter Gate, AC Family, Schmitt Trigger, 6 Input, 50 mA, 1.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS CD74AC14M96
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
50mA
No. of Inputs:
6
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Associated Products