Low

TEXAS INSTRUMENTS  CD74HC154M96  DECODER/DEMULTIPLEXER, 4:16, SOIC-24

TEXAS INSTRUMENTS CD74HC154M96
Technical Data Sheet (11.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
4-to-16 Line Decoder / Demultiplexer
No. of Outputs:
16Outputs
Logic Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
20

Alternatives

IC, 74HC, SMD, 74HC154, SOIC24, 6V

TEXAS INSTRUMENTS

2,938 In stock

Price for: Each

1+ $1.49 10+ $1.31 100+ $1.00 500+ $0.794 more…

Buy

DECODER/DEMUX, SINGLE, 4:16, SOIC-24

TEXAS INSTRUMENTS

Cut Tape
214 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.12 100+ $0.861 500+ $0.682 more…

Buy

DECODER/DEMULTIPLEXER, 4:16, SOIC-24

NXP

Cut Tape
712 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.17 10+ $1.03 100+ $0.787 500+ $0.623

Buy

Associated Products