Low

TEXAS INSTRUMENTS  CD74HC4017PWR  COUNTER, DECADE/DIVIDER, 60MHZ, TSSOP-16

TEXAS INSTRUMENTS CD74HC4017PWR
Manufacturer Part No:
CD74HC4017PWR
Order Code:
2435685
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC4017
Counter Type:
Decade / Divider
Clock Frequency:
60MHz
Count Maximum:
10
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
744017
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000298

Alternatives

DECADE/DIVIDER, 60MHZ, TSSOP-16

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $1.59 500+ $1.39 750+ $1.08 1250+ $0.886

Buy

Decade, Johnson Counter, HC Family, 77 MHz, 2 V to 6 V, TSSOP-16

NEXPERIA

Cut Tape
725 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.813 100+ $0.512 1000+ $0.383 more…

Buy

Associated Products