Low

TEXAS INSTRUMENTS  CD74HC4046AM96  PLL, FREQ SYNTHESIZER, 38MHZ, SOIC-16

TEXAS INSTRUMENTS CD74HC4046AM96
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PLL Type:
Frequency Synthesis
Frequency:
18MHz
No. of Pins:
16Pins
PLL Case Style:
SOIC
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.