Low

TEXAS INSTRUMENTS  CD74HC4046APWR  PLL, FREQ SYNTHESIZER, 38MHZ, TSSOP-16

TEXAS INSTRUMENTS CD74HC4046APWR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PLL Type:
Frequency Synthesis
Frequency:
18MHz
No. of Pins:
16Pins
PLL Case Style:
TSSOP
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

Phase Locked Loop with VCO, 2 V to 6 V, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
717 In stock

Price for: Each

1+ $0.981 10+ $0.856 100+ $0.656 500+ $0.519 more…

Buy

Phase Locked Loop with VCO, Low Power, 3 V to 6 V, TSSOP-16

NXP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.992 100+ $0.759 500+ $0.601 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.