Low

TEXAS INSTRUMENTS  CD74HC4051PWR  ANALOG MUX/DMUX, 8 X 1, TSSOP-16

TEXAS INSTRUMENTS CD74HC4051PWR
Technical Data Sheet (10.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
160ohm
Supply Voltage Range:
2V to 6V
Analogue Multiplexer Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.124

Alternatives

74HC, SMD, 74HC4051, TSSOP16, 6V

TEXAS INSTRUMENTS

Cut Tape
5,843 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.906 50+ $0.792 250+ $0.604 500+ $0.492 more…

Buy

ANALOGUE MUX/DEMUX, 8:1, TSSOP-16

NXP

10,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.41

Buy

Associated Products