Low

TEXAS INSTRUMENTS  CD74HC4066M96  Analogue Switch, Quad Channel, SPST, 4 Channels, 70 ohm, 2V to 10V, SOIC, 14 Pins

TEXAS INSTRUMENTS CD74HC4066M96
Manufacturer Part No:
CD74HC4066M96
Order Code:
2435692
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
70ohm
Supply Voltage Range:
2V to 10V
Analogue Switch Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Analogue Switch, SPST, 4 Channels, 105 ohm, 2V to 10V, SOIC, 14 Pins

NEXPERIA

2,463 in stock

Price for: Each

1+ $0.885 10+ $0.728

Buy

Analogue Switch, Quad Channel, SPST, 4 Channels, 70 ohm, 2V to 10V, SOIC, 14 Pins

TEXAS INSTRUMENTS

1,347 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.544 25+ $0.488 100+ $0.396 250+ $0.343 more…

Buy

Analogue Switch, Quad Channel, SPST, 4 Channels, 105 ohm, 2V to 10V, SOIC, 14 Pins

NEXPERIA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.131 5000+ $0.123 12500+ $0.12

Buy

Associated Products