Low

TEXAS INSTRUMENTS  CD74HC4067M96  ANALOGUE MUX/DEMUX, SINGLE, 16:1, SOIC24

TEXAS INSTRUMENTS CD74HC4067M96
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD74HC4067M96 is a 16-channel high speed CMOS Analogue Multiplexer/Demultiplexer. This device is digitally controlled analogue switch that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analogue multiplexer/demultiplexer control analogue voltages that may vary across the voltage supply range. This multiplexer/demultiplexer is bidirectional switch thus allowing any analogue input to be used as an output and vice-versa. The switch has low "on" resistance and low "off" leakages. In addition, this device has an enable control which when high will disable all switch to its "off" state.
  • Wide analogue input voltage range
  • Low "ON" resistance
  • Fast switching and propagation speeds
  • 6ns Typical at 4.5V "break-before-make" switching
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • CMOS Input compatibility
  • Green product and no Sb/Br

Product Information

Multiplexer Configuration:
16:1
No. of Circuits:
1Circuits
On State Resistance Max:
180ohm
Supply Voltage Range:
2V to 6V
Analogue Multiplexer Case:
SOIC
No. of Pins:
24Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0008

Alternatives

LOGIC, MUX/DEMUX ANALOG HS, 24SOIC

TEXAS INSTRUMENTS

1,609 In stock

Price for: Each

1+ $2.11 10+ $1.77 100+ $1.14 1000+ $0.912 more…

Buy

ANALOGUE MUX/DEMUX, SINGLE, 16:1, SOIC24

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.458 4000+ $0.413 6000+ $0.413

Buy