Low

TEXAS INSTRUMENTS  CD74HC573M96  D-LATCH, TRANSPARENT, OCTAL, SOIC-20

TEXAS INSTRUMENTS CD74HC573M96
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Latch Type:
D Type Transparent
IC Output Type:
Tri State
Propagation Delay:
30ns
Output Current:
7.8mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
No. of Bits:
8bit
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000699

Alternatives

HI SPEED CMOS LATCH, SMD, 74HC573

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each

1+ $1.24 10+ $1.10 100+ $0.895 1000+ $0.791 more…

Buy

Octal D Type Transparent Latch in SOIC-20 Package

NXP

4,573 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.989 100+ $0.758 500+ $0.60 more…

Buy

LATCH, D, TRANSPARENT, OCTAL, SOIC-20

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.245 6000+ $0.229 10000+ $0.213 50000+ $0.206

Buy

OCTAL TRANSPARENT LATCH 3STATE SOIC20

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.865 10+ $0.761 100+ $0.583 500+ $0.461

Buy

LATCH, TRANSPARENT, OCTAL, SOIC-20

ON SEMICONDUCTOR

937 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.865 10+ $0.761 100+ $0.583 500+ $0.461

Buy

Associated Products