Low

CD74HCT174M - 

Flip-Flop, with Reset, Non Inverted, Positive Edge, 74HCT174, D, 17 ns, 25 MHz, 4 mA, SOIC

CD74HCT174M - Flip-Flop, with Reset, Non Inverted, Positive Edge, 74HCT174, D, 17 ns, 25 MHz, 4 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT174M
Order Code:
1103139
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT174M is a hex high speed CMOS edge triggered D-type Flip-flop with reset. It possess low power and speeds comparable to low power Schottky TTL circuits. It contains six master-slave flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR\ input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The HCT174 is functional as well as, pin compatible to the LS174.
  • Buffered positive edge triggered clock
  • Asynchronous common reset
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
74HCT174
:
D
:
17ns
:
25MHz
:
4mA
:
SOIC
:
16Pins
:
Positive Edge
:
Non Inverted
:
4.5V
:
5.5V
:
74HCT
:
74174
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,401 total stock globally

1,401 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
$0.813 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.813
10 + $0.674
100 + $0.411
1000 + $0.318
2500 + $0.27
10000 + $0.253
25000 + $0.239
50000 + $0.239
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.