Low

TEXAS INSTRUMENTS  CD74HCT4051M96  ANALOGUE MUX/DEMUX, SINGLE, 8:1, SOIC-16

TEXAS INSTRUMENTS CD74HCT4051M96
Technical Data Sheet (10.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
130ohm
Supply Voltage Range:
4.5V to 5.5V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

IC, 74HCT, SMD, 74HCT4051, SOIC16

TEXAS INSTRUMENTS

Cut Tape
5,771 In stock

Price for: Each

1+ $0.836 10+ $0.713 100+ $0.533 500+ $0.419 more…

Buy

ANALOGUE MUX/DEMUX, SINGLE, 8:1, SOIC-16

TEXAS INSTRUMENTS

250 In stock

Price for: Each (Supplied on Full Reel)

250+ $0.492 500+ $0.435 750+ $0.334 1250+ $0.287

Buy

IC, 74HCT CMOS, SMD, 74HCT4051

NXP

260 In stock

Price for: Each

1+ $1.42 10+ $1.13 100+ $0.714 1000+ $0.534 more…

Buy

IC, 74HCT CMOS, SMD, 74HCT4051, REEL

NXP

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.423

Buy

Associated Products