Low

TEXAS INSTRUMENTS  CD74HCT4066M96  Analogue Switch, Quad Channel, SPST, 4 Channels, 95 ohm, 4.5V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS CD74HCT4066M96
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
95ohm
Supply Voltage Range:
4.5V to 5.5V
Analogue Switch Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Associated Products