Low

TEXAS INSTRUMENTS  CDCLVC1108PW  IC, CLK FAN/BUFF, 1:8, LVC, 16TSSOP

TEXAS INSTRUMENTS CDCLVC1108PW
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CDCLVC1108PW is a general-purpose Clock Buffer designed with a modular approach in mind. It is intended to round up TI's series of LVCMOS clock generators. Seven different fan-out variations, 1:2 to 1:12, are available. The high performing characteristics such as low additive jitter, low skew and wide operating temperature range. The CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. It operates in a 2.5 and 3.3V environment and is characterized for operation from -40 to 85°C.
  • High-performance
  • Low-skew
  • <50ps Very low pin-to-pin skew
  • <100fs Very low additive jitter
  • 1:2, 1:3, 1:4, 1:6, 1:8, 1:10 and 1:12 High-performance LVCMOS clock buffer family
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Clock IC Type:
Clock Buffer
Frequency:
250MHz
No. of Outputs:
8Outputs
Supply Voltage Min:
2.3V
Supply Voltage Max:
2.7V
Clock IC Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000179

Associated Products