Low

TEXAS INSTRUMENTS  CDCLVD1204RGTT  IC, CLK BUFF, LVDS, 16QFN

TEXAS INSTRUMENTS CDCLVD1204RGTT
TEXAS INSTRUMENTS CDCLVD1204RGTT
TEXAS INSTRUMENTS CDCLVD1204RGTT
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CDCLVD1204RGTT
TEXAS INSTRUMENTS CDCLVD1204RGTT
TEXAS INSTRUMENTS CDCLVD1204RGTT

Product Overview

The CDCLVD1204RGTT is a Clock Buffer distributes one of two selectable clock inputs, (IN0, IN1), to 4 pairs of differential LVDS clock outputs (OUT0, OUT3) with minimum skew for clock distribution. It can accept two clock sources into an input multiplexer. The inputs can either be LVDS, LVPECL or LVCMOS. It is specifically designed for driving 50R transmission lines. In case of driving the inputs in single ended mode, the appropriate bias voltage (VAC_REF) should be applied to the unused negative input pin. The IN_SEL pin selects the input which is routed to the outputs. If this pin is left open it disables the outputs (static). The part supports a fail-safe function. The device incorporates an input hysteresis which prevents random oscillation of the outputs in the absence of an input signal.
  • 2:4 Differential buffer
  • Universal inputs accept LVDS, LVPECL and LVCMOS
  • Selectable clock inputs through control pin
  • 4 LVDS outputs, ANSI EAI/TIA-644A standard compatible
  • <300fs RMS in 10kHz to 20MHz low additive jitter
  • 20ps Maximum low output skew
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Clock IC Type:
Clock Buffer
Frequency:
800MHz
No. of Outputs:
4Outputs
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
Clock IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Communications & Networking;
  • Test & Measurement;
  • Wireless;
  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001139

Alternatives

IC, CLK BUFF, LVDS, 16QFN, FULL REEL

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $8.54 500+ $7.80 750+ $6.64 1250+ $6.39

Buy

IC, CLK BUFF, LVDS, 16QFN, FULL REEL

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $8.54 500+ $7.80 750+ $6.64 1250+ $6.39

Buy

Associated Products