Low

TEXAS INSTRUMENTS  CDCLVD2102RGTT  CLOCK BUFFER, 800MHZ, QFN-16, FULL REEL

TEXAS INSTRUMENTS CDCLVD2102RGTT
Manufacturer Part No:
CDCLVD2102RGTT
Order Code:
2435707
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clock IC Type:
Clock Buffer
Frequency:
800MHz
No. of Outputs:
2Outputs
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
Clock IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0055

Alternatives

Clock Buffer, LVDS, 800 MHz, 2.375V-2.625V supply, 2 Outputs, QFN-16

TEXAS INSTRUMENTS

Cut Tape
89 in stock

Price for: Each (Supplied on Cut Tape)

1+ $11.20 10+ $10.12 100+ $8.38

Buy