Low

TEXAS INSTRUMENTS  CDCM61001RHBT  CLOCK GEN, 1:1ULTRA LO JITTER, 32QFN

TEXAS INSTRUMENTS CDCM61001RHBT
TEXAS INSTRUMENTS CDCM61001RHBT
TEXAS INSTRUMENTS CDCM61001RHBT
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CDCM61001RHBT
TEXAS INSTRUMENTS CDCM61001RHBT
TEXAS INSTRUMENTS CDCM61001RHBT

Product Information

Clock IC Type:
PLL Clock Driver
Frequency:
683.28MHz
No. of Outputs:
1Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.025

Alternatives

CLOCK GEN, 1:1ULTRA LO JITTER, 32QFN

TEXAS INSTRUMENTS

Cut Tape
180 In stock

Price for: Each (Supplied on Cut Tape)

1+ $9.74 10+ $8.75 100+ $7.18

Buy