Low

TEXAS INSTRUMENTS  CDCM61002RHBT  CLOCK GEN, 1:2ULTRA LO JITTER, 32QFN

TEXAS INSTRUMENTS CDCM61002RHBT
TEXAS INSTRUMENTS CDCM61002RHBT
TEXAS INSTRUMENTS CDCM61002RHBT
Manufacturer Part No:
CDCM61002RHBT
Order Code:
2435710
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CDCM61002RHBT
TEXAS INSTRUMENTS CDCM61002RHBT
TEXAS INSTRUMENTS CDCM61002RHBT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CDCM61002RHBT is a highly versatile Frequency Synthesizer can generate two low-jitter clock outputs, selectable between low-voltage positive emitter coupled logic (LVPECL), low-voltage differential signalling (LVDS) or low-voltage complementary metal o...
  • One Crystal/LVCMOS reference input
  • LVCMOS Bypass output
  • Supports common LVPECL/LVDS output frequencies
  • Supports common LVCMOS output frequencies
  • High-performance PLL core
  • Output duty cycle corrected to 50% (±5%)
  • Divider programming using control pins
  • Chip enable control pin
  • ESD Protection exceeds 2kV (HBM)
  • 400kHz Internal PLL loop bandwidth
  • Green product and no Sb/Br

Product Information

Clock IC Type:
PLL Clock Driver
Frequency:
683.28MHz
No. of Outputs:
2Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000784