Low

TEXAS INSTRUMENTS  DAC7512N/250  Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS DAC7512N/250
Manufacturer Part No:
DAC7512N/250
Order Code:
2435727
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
95kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000693

Alternatives

Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

312 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.63 10+ $5.98 25+ $4.82 50+ $4.14 more…

Buy

Associated Products