Low

TEXAS INSTRUMENTS  DAC7513E/250  Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS DAC7513E/250
Manufacturer Part No:
DAC7513E/250
Order Code:
2435728
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DAC7513E/250 is a low-power single 12-bit buffered voltage output Digital-to-Analog Connector (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7513 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interfaces. The DAC7513 requires an external reference voltage to set the output range of the DAC this allows the DAC7513 to be used in a multiplying mode. The DAC7513 incorporates a power-on reset circuit which ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7513 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment.
  • Power-on reset to 0
  • Ensured monotonic by design
  • Settling time - 10µs to 1LSB
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC\interrupt facility
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
95kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation
  • Motor Drive & Control
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS

104 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.13 10+ $7.30 100+ $5.99 250+ $5.63 more…

Buy

Associated Products