Low

TEXAS INSTRUMENTS  DAC7571IDBVT  Digital to Analogue Converter, 12 bit, 50 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS DAC7571IDBVT
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DAC7571IDBVT is a low-power 1-channel 12-bit buffered voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7571 utilizes an I²C compatible 2-wire serial interface that operates at clock rates up to 3.4Mbps with address support of up to two DAC7571s on the same data bus. The output voltage range of the DAC is set to VDD. The DAC7571 incorporates a power-on-reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write to the device takes place. The DAC7571 contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 50nA at 5V. The low power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. The power consumption is less than 0.7mW at 5VDD reducing to 1µW in power-down mode.
  • Micropower operation - 140µA at 5V
  • Power-on reset to 0
  • Specified monotonic by design
  • Settling time - 10µs to ±0.003%FS
  • On-chip output buffer amplifier, rail-to-rail operation
  • Double-buffered input register
  • Address support
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
50kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Digital to Analogue Converter, 12 bit, 50 kSPS, Serial, 2.7V to 5.5V, SOT, 6 Pins

TEXAS INSTRUMENTS

1,777 in stock

Price for: Each

1+ $5.49 10+ $4.93 100+ $4.04 500+ $3.43 more…

Buy

Digital to Analogue Converter, 12 bit, 50 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

396 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.52 10+ $7.70 25+ $6.20 50+ $5.33 more…

Buy

Associated Products