Low

DAC8411IDCKT - 

Digital to Analogue Converter, 16 bit, 225 kSPS, Serial, 1.8V to 5.5V, SC-70, 6 Pins

DAC8411IDCKT - Digital to Analogue Converter, 16 bit, 225 kSPS, Serial, 1.8V to 5.5V, SC-70, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8411IDCKT
Order Code:
2435733
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC8411IDCKT is a 16-bit Digital-to-analogue Converter with excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. This device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. This DAC uses an external power supply as a reference voltage to set the output range. The DAC incorporate a power-on reset (POR) circuit that ensures the DAC output powers up at 0V and remains there until a valid write to the device occurs. The DAC8411 contain a power-down feature, accessed over the serial interface that reduces current consumption of the device to 0.1µA at 2V in power down mode. The low power consumption of these devices in normal operation makes it ideal. The power consumption is 0.55mW at 5V, reducing to 2.5µW in power-down mode.
  • 80µA at 2V Power operation
  • Power-on reset to zero scale
  • Straight binary data format
  • On-chip output buffer amplifier
  • Rail-to-rail operation
  • SYNC interrupt facility
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
16bit
:
225kSPS
:
Serial
:
1.8V to 5.5V
:
SC-70
:
6Pins
:
Serial, SPI
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

1,750 total stock globally

1,750 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on 11/06/2018

More stock available week commencing 9/07/18
$12.17 $ 12.17
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $12.17
500 + $10.84
750 + $8.74
1250 + $7.57
2500 + $6.44
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.