Low

TEXAS INSTRUMENTS  DAC8501E/250  Digital to Analogue Converter, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS DAC8501E/250
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
93kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Digital to Analogue Converter, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS

316 in stock

Price for: Each (Supplied on Cut Tape)

1+ $12.43 25+ $11.14 100+ $9.01 250+ $7.96

Buy

Associated Products