Low

TEXAS INSTRUMENTS  DCP021212DU  Isolated Board Mount DC/DC Converter, 10.8 V, 13.2 V, 2 Output, SOP, 28 Pins

TEXAS INSTRUMENTS DCP021212DU
Manufacturer Part No:
DCP021212DU
Order Code:
2323490
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Type:
Input Voltage Min:
10.8V
Input Voltage Max:
13.2V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
SOP
No. of Pins:
28Pins
Output Current:
83mA
Output Voltage Nom.:
12V
Switching Frequency:
800kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000037

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.